列印頁面
2,900 有存貨
需要更多?
2,900 件可于 3-4 個工作日後配送(英國 件庫存)
包裝選項
| 包裝類型 | 數量 | 單價: | 總計 |
|---|---|---|---|
| 條帶式包裝 | 5 | NT$3.620 | NT$18.10 |
| 總計 價格 | NT$18.10 | ||
條帶式包裝 & 複捲式
| 數量 | 價格 |
|---|---|
| 5+ | NT$3.620 |
| 10+ | NT$1.520 |
| 100+ | NT$1.160 |
| 500+ | NT$1.100 |
| 1000+ | NT$0.921 |
| 5000+ | NT$0.903 |
| 10000+ | NT$0.885 |
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商ONSEMI
製造商產品編號NL17SZ240DFT2G-Q复制
製造商標準前置時間15 週
訂購代碼
複捲式4381434RL
條帶式包裝4381434
技術資料表
Logic Device TypeBuffer, Inverting
Logic Family / Base NumberNL17SZ240
IC Case / PackageSC-88A
Logic Case StyleSC-88A
No. of Pins5Pins
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Logic IC FamilyNL17SZ
Logic IC Base Number17SZ240
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q100
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (25-Jun-2025)
產品總覽
NL17SZ240DFT2G-Q is a single inverting 3-state buffer.
- AEC-Q100 qualified, positive DC supply voltage range from 1.65 to 5.5V
- Propagation delay is 6ns typ (25°C, 1.65 to 1.95V, RL=1Mohm, CL=15pF)
- Input/outputs overvoltage tolerant up to 5.5V, IOFF supports partial power down protection
- Source/sink 24mA at 3.0V, chip complexity <lt/> 100 FETs
- DC output voltage range from -0.5 to VCC + 0.5V (active−mode (high or low state))
- Input rise and fall time range from 0 to 20ns/V (VCC=1.65V to 1.95V)
- Quiescent supply current is 1.0µA max (25°C, VIN=VCC or GND, 5.5V)
- Input capacitance and output capacitance is 2.5pF typ (VCC=5.5V, VIN=0V or VCC)
- Power dissipation capacitance is 11pF typ (10MHz, VCC=3.3V, VIN=0V or VCC)
- SC−88A package, operating temperature range from -55 to +125°C
技術規格
Logic Device Type
Buffer, Inverting
IC Case / Package
SC-88A
No. of Pins
5Pins
Supply Voltage Max
5.5V
Logic IC Base Number
17SZ240
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Logic Family / Base Number
NL17SZ240
Logic Case Style
SC-88A
Supply Voltage Min
1.65V
Logic IC Family
NL17SZ
Operating Temperature Min
-55°C
Qualification
AEC-Q100
Automotive Qualification Standard
AEC-Q100
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
關稅編號:85423990
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下載產品合規憑證
產品合規憑證
重量 (公斤):.000001