需要更多?
| 數量 | 價格 |
|---|---|
| 1+ | NT$45.760 |
| 10+ | NT$40.970 |
| 50+ | NT$40.000 |
| 100+ | NT$39.090 |
| 250+ | NT$38.170 |
| 500+ | NT$37.230 |
| 1000+ | NT$36.330 |
| 2500+ | NT$35.620 |
產品訊息
產品總覽
The MC74AC4040DG is a 12-stage Binary Ripple Counter consists of 12 flip-flops. The output of each flip-flop feeds the next and the frequency at each output is half that of the preceding one. The state of the counter advances on the negative-going edge of the Clock input. Reset is asynchronous and active-high. State changes of the Q outputs do not occur simultaneously because of internal ripple delays. Therefore, decoded output signals are subject to decoding spikes and may have to be gated with the Clock of the MC74AC4040 for some designs.
- 24mA outputs source/sink
- High noise immunity
附註
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術規格
74AC4040
140MHz
SOIC
16Pins
6V
744040
85°C
Binary Ripple
12
SOIC
2V
74AC
-40°C
-
法規與環境保護
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證