2. Semiconductors - ICs
                                                                                                  3. Logic
                                                                                                  4. Counters
                                                                                                  列印頁面

                                                                                                  CD4022BE

                                                                                                  LOGIC, COUNTER/DIVIDER OCT, 16DIP

                                                                                                  TEXAS INSTRUMENTS
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  TEXAS INSTRUMENTS CD4022BE
                                                                                                  製造商TEXAS INSTRUMENTS
                                                                                                  製造商產品編號CD4022BE
                                                                                                  訂購代碼3006269
                                                                                                  您的零件号
                                                                                                  155 有存貨

                                                                                                  需要更多?

                                                                                                  155 件可于 3-4 個工作日後配送(英國 件庫存)
                                                                                                  存貨供應完畢便停止銷售
                                                                                                  數量價格
                                                                                                  1+NT$37.580
                                                                                                  10+NT$36.690
                                                                                                  50+NT$35.800
                                                                                                  100+NT$34.910
                                                                                                  250+NT$34.020
                                                                                                  500+NT$33.120
                                                                                                  1000+NT$32.230
                                                                                                  2500+NT$31.340
                                                                                                  價格Each
                                                                                                  最少: 1
                                                                                                  多項: 1
                                                                                                  NT$37.58
                                                                                                  品項附註
                                                                                                  僅針對此訂單新增至訂單確認、發票和出貨備註。

                                                                                                  產品訊息

                                                                                                  TEXAS INSTRUMENTS
                                                                                                  製造商TEXAS INSTRUMENTS
                                                                                                  製造商產品編號CD4022BE
                                                                                                  訂購代碼3006269
                                                                                                  Logic Family / Base NumberCD4022
                                                                                                  Counter TypeDecade / Divider
                                                                                                  Clock Frequency11MHz
                                                                                                  Count Maximum4
                                                                                                  Logic Case StyleDIP
                                                                                                  IC Case / PackageDIP
                                                                                                  No. of Pins16Pins
                                                                                                  Supply Voltage Min3V
                                                                                                  Supply Voltage Max18V
                                                                                                  Logic IC FamilyCD4000
                                                                                                  Logic IC Base Number4022
                                                                                                  Operating Temperature Min-55°C
                                                                                                  Operating Temperature Max125°C
                                                                                                  Product Range-
                                                                                                  MSL-
                                                                                                  SVHCNo SVHC (27-Jun-2018)

                                                                                                  產品總覽

                                                                                                  The CD4022BE is a CMOS Octal Counter with 8 decoded outputs, 5-stage and 4-stage Johnson counters having 10 and 8 decoded outputs, respectively. Inputs include a clock, a reset and a clock inhibit signal. Schmitt trigger action in the clock input circuit provides pulse shaping that allows unlimited clock input pulse rise and fall times. These counters are advanced one count at the positive clock signal transition if the clock inhibit signal is low. Counter advancement via the clock line is inhibited when the clock inhibit signal is high. A high reset signal clears the counter to its zero count. Use of the Johnson counter configuration permits high-speed operation, 2-input decode-gating and spike-free decoded outputs. Anti-lock gating is provided, thus assuring proper counting sequence. The decoded output is normally low and go high only at their respective decoded time slot. Each decoded output remains high for one full clock cycle.

                                                                                                  • Fully static operation
                                                                                                  • Medium speed operation
                                                                                                  • Standardized, symmetrical output characteristics
                                                                                                  • 100% Tested for quiescent current at 20V
                                                                                                  • Green product

                                                                                                  應用

                                                                                                  Signal Processing

                                                                                                  技術規格

                                                                                                  Logic Family / Base Number

                                                                                                  CD4022

                                                                                                  Clock Frequency

                                                                                                  11MHz

                                                                                                  Logic Case Style

                                                                                                  DIP

                                                                                                  No. of Pins

                                                                                                  16Pins

                                                                                                  Supply Voltage Max

                                                                                                  18V

                                                                                                  Logic IC Base Number

                                                                                                  4022

                                                                                                  Operating Temperature Max

                                                                                                  125°C

                                                                                                  MSL

                                                                                                  -

                                                                                                  Counter Type

                                                                                                  Decade / Divider

                                                                                                  Count Maximum

                                                                                                  4

                                                                                                  IC Case / Package

                                                                                                  DIP

                                                                                                  Supply Voltage Min

                                                                                                  3V

                                                                                                  Logic IC Family

                                                                                                  CD4000

                                                                                                  Operating Temperature Min

                                                                                                  -55°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2018)

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  Malaysia
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:85423990
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:是

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (27-Jun-2018)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.00195