列印頁面
无库存
產品訊息
製造商產品編號SN74LS92N复制
訂購代碼3006297
Logic Family / Base Number74LS92
Counter TypeDivide-By-12
Clock Frequency42MHz
Count Maximum11
IC Case / PackageDIP
Logic Case StyleDIP
No. of Pins14Pins
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Logic IC Family74LS
Logic IC Base Number7492
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
MSL-
產品總覽
Monolithic divide-by-twelve counter contains four flip-flops and additional gating to provide a divide by two counter and a 3-stage binary counter for which count cycle length is divide by six for the LS92.
技術規格
Logic Family / Base Number
74LS92
Clock Frequency
42MHz
IC Case / Package
DIP
No. of Pins
14Pins
Supply Voltage Max
5.25V
Logic IC Base Number
7492
Operating Temperature Max
70°C
MSL
-
Counter Type
Divide-By-12
Count Maximum
11
Logic Case Style
DIP
Supply Voltage Min
4.75V
Logic IC Family
74LS
Operating Temperature Min
0°C
Product Range
-
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Malaysia
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Malaysia
承擔產品生產最後程序之國家
關稅編號:85423990
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
下載產品合規憑證
產品合規憑證
重量 (公斤):.001633