有貨時通知我
| 數量 | 價格 |
|---|---|
| 5+ | NT$8.760 |
| 10+ | NT$5.440 |
| 100+ | NT$4.350 |
| 500+ | NT$4.120 |
| 1000+ | NT$3.950 |
| 5000+ | NT$3.880 |
| 10000+ | NT$3.800 |
產品訊息
產品總覽
The SN74LVC1G17DRLR is a single Schmitt-trigger Buffer is designed for 1.65 to 5.5V VCC operation. It contains one buffer and performs the boolean function Y = A. The CMOS device has high output drive while maintaining low static power dissipation over a broad Vcc operating range. The device functions as an independent buffer, but because of Schmitt action, it will have different input threshold levels for a positive-going (VT+) and negative-going signals. This device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.
- Ioff Supports live insertion, partial-power-down mode and back-drive protection
- Latch-up performance exceeds 100mA per JESD 78, class II
- Maximum tpd of 4.6ns at 3.3V
- 10μA Maximum low power consumption
- ±24mA Output drive at 3.3V
- Green product and no Sb/Br
應用
Audio, Wireless, Communications & Networking, Consumer Electronics, Portable Devices, Computers & Computer Peripherals, Power Management
技術規格
-
Schmitt Trigger Buffer
5Pins
SOT-553
5.5V
85°C
MSL 1 - Unlimited
-
-
SOT-553
1.65V
-40°C
-
法規與環境保護
承擔產品生產最後程序之國家原產地:Thailand
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證