TE CONNECTIVITY
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
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Memory
                                                                                                  4. FPGA Configuration Memory
                                                                                                  列印頁面

                                                                                                  EPC2LC20N

                                                                                                  FPGA Configuration Memory, Flash, 1.6 Mbit, 8 MHz, JTAG, LCC, 20 Pins

                                                                                                  ALTERA
                                                                                                  ALTERA EPC2LC20N
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  製造商ALTERA
                                                                                                  製造商產品編號EPC2LC20N
                                                                                                  訂購代碼1549336
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  不再生產

                                                                                                  產品訊息

                                                                                                  ALTERA
                                                                                                  製造商ALTERA
                                                                                                  製造商產品編號EPC2LC20N
                                                                                                  訂購代碼1549336
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Memory TypeFlash
                                                                                                  Memory Density1.6Mbit
                                                                                                  Clock Frequency8MHz
                                                                                                  InterfacesJTAG
                                                                                                  IC Case / PackageLCC
                                                                                                  No. of Pins20Pins
                                                                                                  Supply Voltage Min3V
                                                                                                  Supply Voltage Max5.25V
                                                                                                  Operating Temperature Min0°C
                                                                                                  Operating Temperature Max70°C
                                                                                                  Product Range-
                                                                                                  MSLMSL 3 - 168 hours
                                                                                                  SVHCNo SVHC (17-Dec-2015)

                                                                                                  產品總覽

                                                                                                  The EPC2LC20N is a Configuration Device for SRAM-based LUT devices. With SRAM-based devices, configuration data must be reloaded each time the device powers up, the system initializes or when new configuration data is needed. Programming support with the Altera Programming Unit (APU) and programming hardware from Data I/O, BP Microsystems and other third-party programmers.

                                                                                                  • Easy-to-use 4-pin interface
                                                                                                  • Low current during configuration and near-zero standby mode current
                                                                                                  • EPC2 device has reprogrammable flash configuration memory

                                                                                                  應用

                                                                                                  Computers & Computer Peripherals, Communications & Networking, Commercial

                                                                                                  技術規格

                                                                                                  Memory Type

                                                                                                  Flash

                                                                                                  Clock Frequency

                                                                                                  8MHz

                                                                                                  IC Case / Package

                                                                                                  LCC

                                                                                                  Supply Voltage Min

                                                                                                  3V

                                                                                                  Operating Temperature Min

                                                                                                  0°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (17-Dec-2015)

                                                                                                  Memory Density

                                                                                                  1.6Mbit

                                                                                                  Interfaces

                                                                                                  JTAG

                                                                                                  No. of Pins

                                                                                                  20Pins

                                                                                                  Supply Voltage Max

                                                                                                  5.25V

                                                                                                  Operating Temperature Max

                                                                                                  70°C

                                                                                                  MSL

                                                                                                  MSL 3 - 168 hours

                                                                                                  技術文件 (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  相關產品

                                                                                                  找到 3 個產品

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  United States
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:85423261
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:待通知
                                                                                                  SVHC:No SVHC (17-Dec-2015)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.004536