列印頁面
无库存
產品訊息
製造商ALTERA
製造商產品編號EPCS16SI8N复制
訂購代碼1453463
技術資料表
Memory TypeFlash
Memory Density16Mbit
Clock Frequency40MHz
InterfacesJTAG, Serial
IC Case / PackageSOIC
No. of Pins8Pins
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (17-Dec-2015)
產品總覽
The EPCS16SI8N is a 16Mbit serial configuration device in 8 pin SOIC package. This EPCS flash memory device can store configuration data for FPGA configuration purpose after power on. It can be used on all FPGA that support ASx1 configuration scheme. We can access unused memory locations of EPCS device to store or retrieve data through Nios processor and SOPC builder. The FPGA can program the EPCS device in-system using JTAG interface.
- 32 sectors and 512KB per sector
- ISP support with USB-Blaster, EthernetBlaster or ByteBlaster II download cables
- Recommended operating voltage of 3.3V
- Supports active serial (AS) x1 configuration scheme
- Fast read clock frequency of 40MHz
- Low cost, low pin count and non volatile memory
- Low current during configuration and near zero standby mode current
- Operation voltage range from 2.7V to 3.6V
- Write protection support for memory sectors using status register bits
- Operating temperature range from -40°C to 85°C
應用
Embedded Design & Development
技術規格
Memory Type
Flash
Clock Frequency
40MHz
IC Case / Package
SOIC
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Memory Density
16Mbit
Interfaces
JTAG, Serial
No. of Pins
8Pins
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
技術文件 (1)
相關產品
找到 2 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
關稅編號:85423261
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:待通知
SVHC:No SVHC (17-Dec-2015)
下載產品合規憑證
產品合規憑證
重量 (公斤):.020941