809 即日起您可預購補貨
| 數量 | 價格 |
|---|---|
| 1+ | NT$292.020 |
| 10+ | NT$272.100 |
| 25+ | NT$264.040 |
| 100+ | NT$254.520 |
| 250+ | NT$248.480 |
| 500+ | NT$242.500 |
產品總覽
DS1971-F5+ is a 256-bit EEPROM iButton. It is a rugged read/write data carrier that identifies and stores relevant information about the product or person to which it is attached. The power to program and read the DS1971 is derived entirely from the 1-wire communication line. Data is transferred serially via the 1-wire protocol which requires only a single data lead and a ground return. The 48-bit serial number that is factory-lasered into each DS1971 provides a guaranteed unique identity which allows for absolute traceability. Its compact button-shaped profile is self-aligning with cup-shaped receptacles, allowing the DS1971 to be used easily by human operators or automatic equipment. Accessories permit the DS1971 to be mounted on printed circuit boards, plastic key fobs, photo-ID badges, ID bracelets, and many other objects. Applications include work-in-progress tracking, electronic travellers, access control and storage of calibration constants.
- 64-bit one-time programmable application register is automatically write-protected after programming
- Reduces control, address, data, power, and programming signals to a single data pin
- 8-bit family code specifies DS1971 communications requirements to reader
- Digital identification and information by momentary contact, multidrop controller for MicroLAN
- Chip-based data carrier compactly stores information, data can be accessed while affixed to object
- Economically communicates to bus host with a single digital signal at 16.3kbps
- Durable stainless steel case engraved with registration number withstands harsh environments
- Presence detector acknowledges when reader first applies voltage
- F5 MicroCan package
- Reads and writes over a wide voltage range of 2.8V to 6.0V from -40°C to +85°C
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
附註
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.
技術規格
256bit
-
No SVHC (04-Feb-2026)
EEPROM
MSL 1 - Unlimited
法規與環境保護
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證