列印頁面
圖片僅供舉例說明。 請參閱產品描述。

无库存
產品訊息
製造商NXP
製造商產品編號MC9S12UF32PUE复制
訂購代碼1148469
Product RangeHCS12 Family S12UF Series Microcontrollers
技術資料表
Product RangeHCS12 Family S12UF Series Microcontrollers
Device CoreHCS12
Data Bus Width16 bit
Operating Frequency Max30MHz
Program Memory Size32KB
No. of Pins100Pins
IC Case / PackageLQFP
No. of I/O's73I/O's
InterfacesSCI
RAM Memory Size3.5KB
ADC Channels-
ADC Resolution-
Supply Voltage Min2.25V
Supply Voltage Max2.75V
Operating Temperature Min0°C
Operating Temperature Max70°C
IC MountingSurface Mount
MCU SeriesEOL
MCU FamilyS12
Qualification-
技術規格
Product Range
HCS12 Family S12UF Series Microcontrollers
Data Bus Width
16 bit
Program Memory Size
32KB
IC Case / Package
LQFP
Interfaces
SCI
ADC Channels
-
Supply Voltage Min
2.25V
Operating Temperature Min
0°C
IC Mounting
Surface Mount
MCU Family
S12
MSL
MSL 3 - 168 hours
Device Core
HCS12
Operating Frequency Max
30MHz
No. of Pins
100Pins
No. of I/O's
73I/O's
RAM Memory Size
3.5KB
ADC Resolution
-
Supply Voltage Max
2.75V
Operating Temperature Max
70°C
MCU Series
EOL
Qualification
-
相關產品
找到 4 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
關稅編號:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
下載產品合規憑證
產品合規憑證
重量 (公斤):.000686