產品訊息
產品總覽
The DS5000-32-16+ is a soft microcontroller module in 40 pin EDIP package. It is a fully 8051 compatible 8bit CMOS microcontroller that offers softness in all aspects of its application. This is accomplished through comprehensive use of non-volatile technology to preserve all information in the absence of system VCC. The internal program/data memory space is implemented using 32Kbytes of non-volatile CMOS SRAM. Furthermore, internal data registers and key configuration registers are also non-volatile. The clock keeps time to hundredth of second using an onboard crystal. It has crash proof operation which maintains all non-volatile memory and resources for over 10 years at room temperature in the absence of power. The DS5000 has on-chip full duplex serial I/O ports, two on-chip timer/event counters and 32 parallel I/O lines. The device is compatible with industry standard 8051 instruction set and pin-out.
- Supply voltage range from 4.75V to 5.25V
- Operating temperature range from 0°C to 70°C
- Supports UART interface and watchdog timer
- Adapts to task at hand
- 16MHZ crystal speed and 32KB RAM
- Capable of modifying its own program and/or data memory in end use
- High reliability operation
- Power fail reset and early warning power fail interrupt
- Initial downloading of software in end system via on-chip serial port
- Software security, executes encrypted software to prevent unauthorized disclosure
應用
Embedded Design & Development
附註
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術規格
DS5 Family DS5000 Series Microcontrollers
16 bit
64KB
eDIP
UART
-
4.75V
0°C
Through Hole
DS5
-
16MHz
40Pins
32I/O's
32KB
-
5.25V
70°C
DS5000
-
技術文件 (1)
相關產品
找到 3 個產品
法規與環境保護
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
RoHS
產品合規憑證