列印頁面
圖片僅供舉例說明。 請參閱產品描述。

製造商INFINEON
製造商產品編號TC365DP64F300WAAKXUMA1复制
製造商標準前置時間35 週
訂購代碼
複捲式3625287RL
條帶式包裝3625287
Product RangeAURIX Family TC3xx Series Microcontrollers
其他名稱SAK-TC365DP-64F300W AA, SP001724126
您的零件号
556 有存貨
需要更多?
556 件可于 3-4 個工作日後配送(英國 件庫存)
包裝選項
| 包裝類型 | 數量 | 單價: | 總計 |
|---|---|---|---|
| 條帶式包裝 | 1 | NT$1,151.980 | NT$1,151.98 |
| 總計 價格 | NT$1,151.98 | ||
條帶式包裝 & 複捲式
| 數量 | 價格 |
|---|---|
| 1+ | NT$1,151.980 |
| 5+ | NT$1,034.850 |
| 10+ | NT$917.720 |
| 25+ | NT$862.320 |
| 50+ | NT$803.060 |
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商INFINEON
製造商產品編號TC365DP64F300WAAKXUMA1复制
製造商標準前置時間35 週
訂購代碼
複捲式3625287RL
條帶式包裝3625287
Product RangeAURIX Family TC3xx Series Microcontrollers
其他名稱SAK-TC365DP-64F300W AA, SP001724126
技術資料表
Product RangeAURIX Family TC3xx Series Microcontrollers
Device CoreTriCore
Data Bus Width32 bit
Operating Frequency Max300MHz
Program Memory Size4MB
No. of Pins176Pins
IC Case / PackageLQFP
No. of I/O's-
Interfaces0
RAM Memory Size672KB
ADC Channels56Channels
ADC Resolution10Bit, 12Bit
Supply Voltage Min1.125V
Supply Voltage Max1.375V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyAURIX
MCU SeriesTC3xx
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
產品總覽
TC365DP64F300WAAKXUMA1 is a TC36x 32-bit single-chip microcontroller. A powerful AURIX™ TC36xDP MCU for automotive and industrial applications with a frequency of 300MHz and 4MB flash.
- 2 TriCore™ running at 300MHz
- Supporting floating point and fix point with all cores
- 4MB flash/ECC protection, 672KB SRAM / ECC protection
- 64x DMA channels
- Redundant and diverse timer modules (GTM, CCU6, GPT12)
- 1x FlexRay 8x CANFD, 12x ASCLIN, 4x QSPI, 1 x I2S, 1xI2C, 10x SENT, 2x PSI5, 1x PSI5S
- Single voltage supply of 5V or 3.3V
- Standby mode controller
- Temperature range from -40°C to 125°C
- Available in 176 pin LQFP package
技術規格
Product Range
AURIX Family TC3xx Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
4MB
IC Case / Package
LQFP
Interfaces
0
ADC Channels
56Channels
Supply Voltage Min
1.125V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
TC3xx
MSL
MSL 3 - 168 hours
Device Core
TriCore
Operating Frequency Max
300MHz
No. of Pins
176Pins
No. of I/O's
-
RAM Memory Size
672KB
ADC Resolution
10Bit, 12Bit
Supply Voltage Max
1.375V
Operating Temperature Max
125°C
MCU Family
AURIX
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Taiwan
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Taiwan
承擔產品生產最後程序之國家
關稅編號:85423990
US ECCN:3A991.a.2
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下載產品合規憑證
產品合規憑證
重量 (公斤):.01769