需要更多?
| 數量 | 價格 |
|---|---|
| 1+ | NT$434.590 |
| 10+ | NT$330.220 |
| 25+ | NT$293.410 |
| 50+ | NT$284.440 |
| 100+ | NT$275.290 |
| 250+ | NT$266.870 |
產品訊息
產品總覽
R5F562T7ADFP#11 is a 32bit microcontroller for motor control with a multifunctional timer, high-speed 12bit A/D converter, and 10bit A/D converter. It has high-performance microcontrollers with a maximum operating frequency of 100MHz are designed for motor control. It is equipped with multifunction timers (MTU, GPT), a high-speed 12bit A/D converter, and a 10bit A/D converter for facilitating motor control. The products also incorporate many safety features to comply with the IEC60730 safety standard for home appliances.
- RXv1 100MHz CPU, 128KB program memory, 8KB data flash, 8KB RAM
- Supply voltage range from 4 to 5.5V
- 76 I/O ports
- 1 x SPI, 1 x 1²C, 1chn x CAN, DMA
- 16bit x 16-ch timer, 10bit x 12-ch, 12bit x 8-ch ADC
- 2 watch dog timer, LVD, 3 x UART
- 100 lead, LFQFP package, operating temperature range from -40 to +85°C
技術規格
RX Family RX600 Series RX62T Group Microcontrollers
32 bit
128KB
LQFP
CAN, I2C, LIN, SCI, SPI
12Channels
4V
-40°C
Surface Mount
RX600
MSL 3 - 168 hours
RX
100MHz
100Pins
76I/O's
8KB
10Bit, 12Bit
5.5V
85°C
RX
-
No SVHC (25-Jun-2025)
相關產品
找到 1 個產品
法規與環境保護
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證