列印頁面
69 有存貨
需要更多?
69 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$1,167.780 |
| 5+ | NT$1,093.870 |
| 10+ | NT$1,019.950 |
| 25+ | NT$833.140 |
| 50+ | NT$816.480 |
價格Each
最少: 1
多項: 1
NT$1,167.78
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商RENESAS
製造商產品編號R5S72690W266FP#V0
訂購代碼4147239
技術資料表
Device CoreSH2A-FPU
Data Bus Width32 bit
Operating Frequency Max266MHz
Program Memory Size-
No. of Pins256Pins
IC Case / PackageLQFP
No. of I/O's149I/O's
InterfacesCSI, I2C, IEBus, SPI, UART, USB
RAM Memory Size2.5MB
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min-20°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilySuperH
MCU SeriesSH7269
Qualification-
SVHCNo SVHC (25-Jun-2025)
產品總覽
R5S72690W266FP#V0 is a high-performance 32bit microcontroller. It provides increased performance for device control and digital audio signal processing. Additional functionalities, such as a 2D graphics accelerator that conforms to the OpenVG™ 1.1 standard, the industry standard graphics processing programming interface (API) for embedded equipment. It offers superb cost-performance to compact, high-performance systems.
- SH2A-FPU 266MHz CPU core, 32bit size, 2624KB RAM
- Supply voltage range from 3 to 3.6V
- 3chn x CAN
- 149 I/O ports
- 16bit x 7ch timer, 10bit x 8ch ADC
- USB, DMA, RTC, human machine interface display
- 256 lead QFP package, temperature range from -20 to 85°C
技術規格
Product Range
SuperH Family SH7269 Series SH7269 Group Microcontrollers
Data Bus Width
32 bit
Program Memory Size
-
IC Case / Package
LQFP
Interfaces
CSI, I2C, IEBus, SPI, UART, USB
ADC Channels
8Channels
Supply Voltage Min
3V
Operating Temperature Min
-20°C
IC Mounting
Surface Mount
MCU Series
SH7269
SVHC
No SVHC (25-Jun-2025)
Device Core
SH2A-FPU
Operating Frequency Max
266MHz
No. of Pins
256Pins
No. of I/O's
149I/O's
RAM Memory Size
2.5MB
ADC Resolution
10Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
SuperH
Qualification
-
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Japan
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Japan
承擔產品生產最後程序之國家
關稅編號:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下載產品合規憑證
產品合規憑證
重量 (公斤):.000001