列印頁面
圖片僅供舉例說明。 請參閱產品描述。

製造商INFINEON
製造商產品編號SAK-C505CA-4EM CA复制
訂購代碼1472746
Product RangeC500 Family C505CA Series Microcontrollers
您的零件号
无库存
產品訊息
製造商INFINEON
製造商產品編號SAK-C505CA-4EM CA复制
訂購代碼1472746
Product RangeC500 Family C505CA Series Microcontrollers
技術資料表
Product RangeC500 Family C505CA Series Microcontrollers
Device Core8051
Operating Frequency Max20MHz
Program Memory Size32KB
No. of Pins44Pins
IC Case / PackageMQFP
No. of I/O's34I/O's
InterfacesCAN, Serial
RAM Memory Size256Byte
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min4.25V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyC500
MCU SeriesC505CA
QualificationAEC-Q100
MSL-
SVHCNo SVHC (17-Dec-2015)
產品總覽
應用
Automotive
技術規格
Product Range
C500 Family C505CA Series Microcontrollers
Operating Frequency Max
20MHz
No. of Pins
44Pins
No. of I/O's
34I/O's
RAM Memory Size
256Byte
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
C500
Qualification
AEC-Q100
SVHC
No SVHC (17-Dec-2015)
Device Core
8051
Program Memory Size
32KB
IC Case / Package
MQFP
Interfaces
CAN, Serial
ADC Channels
8Channels
Supply Voltage Min
4.25V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
C505CA
MSL
-
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Indonesia
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Indonesia
承擔產品生產最後程序之國家
關稅編號:85423190
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:待通知
SVHC:No SVHC (17-Dec-2015)
下載產品合規憑證
產品合規憑證
重量 (公斤):.00012