列印頁面
圖片僅供舉例說明。 請參閱產品描述。

製造商INFINEON
製造商產品編號XC886CM8FFI5VACFXUMA1复制
製造商標準前置時間38 週
訂購代碼
複捲式2762408RL
條帶式包裝2762408
Product RangeXC800 Family XC88X Series Microcontrollers
其他名稱SAF-XC886CM-8FFI 5V AC, SP000607014
您的零件号
649 有存貨
需要更多?
649 件可于 3-4 個工作日後配送(英國 件庫存)
存貨供應完畢便停止銷售
包裝選項
| 包裝類型 | 數量 | 單價: | 總計 |
|---|---|---|---|
| 條帶式包裝 | 1 | NT$548.140 | NT$548.14 |
| 總計 價格 | NT$548.14 | ||
條帶式包裝 & 複捲式
| 數量 | 價格 |
|---|---|
| 1+ | NT$548.140 |
| 10+ | NT$417.790 |
| 25+ | NT$400.570 |
| 50+ | NT$377.110 |
| 100+ | NT$353.640 |
| 250+ | NT$336.410 |
| 500+ | NT$315.140 |
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商INFINEON
製造商產品編號XC886CM8FFI5VACFXUMA1复制
製造商標準前置時間38 週
訂購代碼
複捲式2762408RL
條帶式包裝2762408
Product RangeXC800 Family XC88X Series Microcontrollers
其他名稱SAF-XC886CM-8FFI 5V AC, SP000607014
技術資料表
Product RangeXC800 Family XC88X Series Microcontrollers
Device Core8051
Operating Frequency Max24MHz
Program Memory Size32KB
No. of Pins48Pins
IC Case / PackageTQFP
No. of I/O's34I/O's
InterfacesCAN, SPI, UART
RAM Memory Size1.75KB
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min2.3V
Supply Voltage Max2.7V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyXC
MCU SeriesXC88x
Qualification-
產品總覽
8bit single chip microcontroller.
- High-performance XC800 core, compatible with standard 8051 processor
- Power-on reset generation, brownout detection for core logic supply
- On-chip OSC and PLL for clock generation
- Slow-down mode, idle mode are power saving modes
- Programmable 16-bit Watchdog Timer (WDT)
- Up to 48 pins as digital I/O, 8 pins as digital/analogue input six ports
- 8 channel, 10bit ADC and four 16bit timers
- Multiplication/Division Unit for arithmetic operations (MDU)
- CORDIC Coprocessor for computation of trigonometric, hyperbolic and linear functions
- Capture/compare unit for PWM signal generation (CCU6), Synchronous serial channel (SSC)
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術規格
Product Range
XC800 Family XC88X Series Microcontrollers
Operating Frequency Max
24MHz
No. of Pins
48Pins
No. of I/O's
34I/O's
RAM Memory Size
1.75KB
ADC Resolution
10Bit
Supply Voltage Max
2.7V
Operating Temperature Max
85°C
MCU Family
XC
Qualification
-
Device Core
8051
Program Memory Size
32KB
IC Case / Package
TQFP
Interfaces
CAN, SPI, UART
ADC Channels
8Channels
Supply Voltage Min
2.3V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
XC88x
MSL
MSL 3 - 168 hours
相關產品
找到 2 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Malaysia
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Malaysia
承擔產品生產最後程序之國家
關稅編號:85359000
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
下載產品合規憑證
產品合規憑證
重量 (公斤):.000144