有貨時通知我
| 數量 | 價格 |
|---|---|
| 1+ | NT$273.540 |
| 10+ | NT$215.020 |
| 25+ | NT$196.910 |
| 50+ | NT$190.490 |
| 100+ | NT$182.650 |
| 250+ | NT$176.230 |
| 500+ | NT$169.610 |
產品訊息
產品總覽
The MKW01Z128CHN is a 32-bit Kinetis ultra low power Wireless Microcontroller based on ARM Cortex-M0+ RISC architecture core. The device is highly-integrated, smart radio, sub-1GHz wireless node solution composed of a transceiver supporting FSK, GFSK, MSK or OOK modulations with a low-power ARM Cortex M0+ CPU. The highly integrated RF transceiver operates over a wide frequency range including 315MHz, 433MHz, 470MHz, 868MHz, 915MHz, 928MHz and 955MHz in the license-free industrial, scientific and medical (ISM) frequency bands. This configuration allows users to minimize the use of external components. The device incorporates 128kB internal flash, 16kB internal RAM, one 16-bit SAR A/D converter, one 12-bit D/A converter and 27 general-purpose I/O pins. This device also features communication interfaces like three UART modules, one SPI module and two I2C modules.
- Programmable bit rate up to 600kbps (FSK)
- High Sensitivity - down to -120dBm at 1.2kbps
- High selectivity - 16-tap FIR channel filter
- 48MHz Maximum CPU frequency
- 24MHz Maximum Bus frequency
- Vectored interrupt controller (NVIC)
- Asynchronous wake-up interrupt controller (AWIC)
- 4-channel Direct memory access (DMA)
- DMA request multiplex
- Non maskable interrupt (NMI)
- COP watchdog
- Low leakage wake-up unit (LLWU)
- Debug and trace
- 80-bit wide ID number
- 48MHz External square wave input clock - DC
- Phase locked loop (PLL) with up to 100MHz VCO
- Frequency locked loop (FLL)
- Power management controller (PMC) with low voltage warning (LVW)
- 1 High speed comparator (HSCMP) with internal 6-bit digital to analog converters (DAC)
- One 12-bit DAC with DMA support and 2 word data buffer
- 6-channel Timer/PWM (TPM)
- Periodic interrupt timers
- 16-bit Low-power timer (LPTMR)
- Real-time clock 32-bit timer
- Touch sensor inputs (TSI)
應用
Metering, Wireless, Sensing & Instrumentation, Building Automation, Security, Automation & Process Control, Industrial
技術規格
Kinetis W Family KW0x Series Microcontrollers
32 bit
128KB
LGA
I2C, SPI, UART
10Channels
1.8V
-40°C
Surface Mount
KW0x
MSL 3 - 168 hours
ARM Cortex-M0+
48MHz
60Pins
-
16KB
16Bit
3.6V
85°C
Kinetis W
-
No SVHC (27-Jun-2024)
相關產品
找到 3 個產品
法規與環境保護
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證