列印頁面
圖片僅供舉例說明。 請參閱產品描述。

製造商RENESAS
製造商產品編號R7FA2T1074CFL#UA0复制
訂購代碼4717988
Product RangeRA Family, RA2 Series, RA2T1 Group Microcontrollers
您的零件号
250 有存貨
需要更多?
250 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$70.060 |
| 10+ | NT$47.540 |
| 50+ | NT$45.080 |
| 100+ | NT$42.620 |
| 250+ | NT$40.270 |
| 500+ | NT$38.860 |
| 1000+ | NT$38.850 |
價格Each
最少: 1
多項: 1
NT$70.06
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商RENESAS
製造商產品編號R7FA2T1074CFL#UA0复制
訂購代碼4717988
Product RangeRA Family, RA2 Series, RA2T1 Group Microcontrollers
技術資料表
Silicon ManufacturerRenesas
Product RangeRA Family, RA2 Series, RA2T1 Group Microcontrollers
No. of Bits32bit
Device CoreARM Cortex-M23
Data Bus Width32 bit
Silicon Family NameRA
Operating Frequency Max64MHz
Core ArchitectureARM
Program Memory Size64KB
Core Sub-ArchitectureCortex-M23
No. of Pins48Pins
Silicon Core NumberR7FA2T1074CFL
Kit ContentsEvaluation Board R7FA2T1074CFL
IC Case / PackageLFQFP
No. of I/O's39I/O's
InterfacesI2C, SCI, SPI, UART
RAM Memory Size8KB
ADC Channels13Channels
ADC Resolution12Bit
Supply Voltage Min1.6V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyRA
MCU SeriesRA2
Qualification-
SVHCNo SVHC (25-Jun-2025)
技術規格
Silicon Manufacturer
Renesas
No. of Bits
32bit
Data Bus Width
32 bit
Operating Frequency Max
64MHz
Program Memory Size
64KB
No. of Pins
48Pins
Kit Contents
Evaluation Board R7FA2T1074CFL
No. of I/O's
39I/O's
RAM Memory Size
8KB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
MCU Family
RA
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Product Range
RA Family, RA2 Series, RA2T1 Group Microcontrollers
Device Core
ARM Cortex-M23
Silicon Family Name
RA
Core Architecture
ARM
Core Sub-Architecture
Cortex-M23
Silicon Core Number
R7FA2T1074CFL
IC Case / Package
LFQFP
Interfaces
I2C, SCI, SPI, UART
ADC Channels
13Channels
Supply Voltage Min
1.6V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
RA2
MSL
MSL 3 - 168 hours
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
關稅編號:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下載產品合規憑證
產品合規憑證
重量 (公斤):.000001