有貨時通知我
| 數量 | 價格 |
|---|---|
| 1+ | NT$877.070 |
| 10+ | NT$762.260 |
| 25+ | NT$672.040 |
| 50+ | NT$656.920 |
| 100+ | NT$641.540 |
產品訊息
產品總覽
MPM54524GCQ-0000-P is an integrated, quad 5A power module with an I²C interface. Device offers a complete power solution with built-in turn-on/-off sequencing control, configurable soft start (SS), compensation, and various protection thresholds. Constant-on-time control provides ultrafast transient response. The output voltage (VOUTx) (where x = A, B, C, or D) is adjustable via I²C bus or preset via multiple-time programmable (MTP) memory. The power-on/- off sequence is also configurable via the MTP or can be controlled via I²C. The MPM54524 offers configurable active voltage positioning (AVP), which generates a droop voltage (VDROOP). This allows four channels in parallel with passive current balancing. In addition, buck regulator A (buck A) and buck regulator B (buck B) can operate in parallel for up to 10A in interleaving mode, which enables active current balancing. Application includes FPGA and ASIC power supplies, networking and telecommunications, optical module power supplies.
- Wide 4V to 16V input voltage (VINx) (where x = 1 or 2) range
- Adaptive constant-on-time (COT) for ultraFast transient response
- Parallel operation with passive or active current balancing
- I²C-configurable output voltage (VOUTx) (where x = A, B, C, or D)
- Configurable switching frequency (fSW): 500KHz to 1000KHz
- Differential VOUTx remote sense (where x = A, B, or C)
- Accurate VOUTx, output current (where x= A, B, C, or D), and junction temperature monitoring via I²C
- Pre-biased start-up
- Overcurrent/undervoltage/undervoltage lockout/thermal shutdown/overvoltage protections
- ECLGA-51 package, operating temperature range from -40°C to +125°C
附註
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
技術規格
Module
16V
EC LGA
5A
5.5V
Synchronous Buck (Step Down)
-
4V
4 Output
51Pins
400mV
1MHz
125°C
No SVHC (23-Jan-2024)
技術文件 (1)
相關產品
找到 1 個產品
法規與環境保護
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證