列印頁面
圖片僅供舉例說明。 請參閱產品描述。

製造商INFINEON
製造商產品編號TLE9879QXW40XUMA1复制
製造商標準前置時間32 週
訂購代碼
複捲式2986417RL
條帶式包裝2986417
Product RangeTLE987x Family TLE9879QXW40 Series Microcontrollers
其他名稱TLE9879QXW40, SP001380960
您的零件号
31,420 有存貨
需要更多?
31,420 件可于 3-4 個工作日後配送(英國 件庫存)
包裝選項
| 包裝類型 | 數量 | 單價: | 總計 |
|---|---|---|---|
| 條帶式包裝 | 5 | NT$150.770 | NT$753.85 |
| 總計 價格 | NT$753.85 | ||
條帶式包裝 & 複捲式
| 數量 | 價格 |
|---|---|
| 5+ | NT$150.770 |
| 50+ | NT$141.970 |
| 100+ | NT$133.170 |
| 500+ | NT$124.200 |
| 1000+ | NT$123.440 |
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商INFINEON
製造商產品編號TLE9879QXW40XUMA1复制
製造商標準前置時間32 週
訂購代碼
複捲式2986417RL
條帶式包裝2986417
Product RangeTLE987x Family TLE9879QXW40 Series Microcontrollers
其他名稱TLE9879QXW40, SP001380960
技術資料表
IC TypeMotor Driver with MCU
Motor TypeThree Phase Brushless DC
No. of Outputs6Outputs
Operating Frequency Max24MHz
Output Current50mA
Output Voltage-
Program Memory Size64KB
IC Case / PackageVQFN
No. of Pins48Pins
Supply Voltage Min5.5V
No. of I/O's10I/O's
Supply Voltage Max28V
RAM Memory Size4KB
Operating Temperature Min-40°C
Operating Temperature Max175°C
ADC Channels5Channels
QualificationAEC-Q100
Product RangeTLE987x Family TLE9879QXW40 Series Microcontrollers
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification StandardAEC-Q100, AEC-Q101
Driver Case StyleVQFN-EP
產品總覽
TLE9879QXW40XUMA1 is a MOTIX™ Arm® Cortex®-M3 microcontroller with LIN and BLDC MOSFET driver for automotive applications. Potential applications are wiper, auxiliary pumps, fans, window lift, sunroof, tailgate.
- 32-bit Arm® Cortex®-M3 core, 128KB flash, 6KB RAM
- On-chip OSC and PLL for clock generation, MOSFET driver including charge pump
- High-speed operational amplifier for motor current sensing via shunt
- Single power supply from 5.5V to 28V
- Temperature range (Tj) from -40°C to +175°C
- Qualified for automotive applications, product validation according to AEC-Q100/101
- 10 general-purpose I/O ports (GPIO), 5 analogue inputs, 10bit A/D converter (ADC1)
- 2 synchronous serial channels (SSC), on-chip debug support via 2-wire SWD
- Programmable window watchdog (WDT1) with independent on-chip clock source
- VQFN-48-29 package
技術規格
IC Type
Motor Driver with MCU
No. of Outputs
6Outputs
Output Current
50mA
Program Memory Size
64KB
No. of Pins
48Pins
No. of I/O's
10I/O's
RAM Memory Size
4KB
Operating Temperature Max
175°C
Qualification
AEC-Q100
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
AEC-Q100, AEC-Q101
Motor Type
Three Phase Brushless DC
Operating Frequency Max
24MHz
Output Voltage
-
IC Case / Package
VQFN
Supply Voltage Min
5.5V
Supply Voltage Max
28V
Operating Temperature Min
-40°C
ADC Channels
5Channels
Product Range
TLE987x Family TLE9879QXW40 Series Microcontrollers
SVHC
No SVHC (25-Jun-2025)
Driver Case Style
VQFN-EP
技術文件 (1)
相關產品
找到 3 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Malaysia
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Malaysia
承擔產品生產最後程序之國家
關稅編號:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下載產品合規憑證
產品合規憑證
重量 (公斤):.02268