需要更多?
| 包裝類型 | 數量 | 單價: | 總計 |
|---|---|---|---|
| 條帶式包裝 | 1 | NT$136.920 | NT$136.92 |
| 總計 價格 | NT$136.92 | ||
| 數量 | 價格 |
|---|---|
| 1+ | NT$136.920 |
| 10+ | NT$104.160 |
| 25+ | NT$96.060 |
| 50+ | NT$91.500 |
| 100+ | NT$86.940 |
| 250+ | NT$82.550 |
| 500+ | NT$81.870 |
| 1000+ | NT$79.510 |
產品訊息
產品總覽
TLE9140EQWXUMA1 is a MOTIX™ bridge driver. This device is a 48V MOSFET gate driver compatible with a general microcontroller and MOTIXTM MCU to drive max. 3 half-bridge in 24V/48V platform. It provides protection features and the possibility to use the diagnosis features integrated in the MOTIXTM MCU. Potential applications include can be used to drive B6-bridge for BLDC motors with battery voltage up to 72V (load dump) for 24V/48V applications, for example, an engine cooling fan, water pump and oil pump, can be used together with a general microcontroller to transfer the applications to 24V/48V platforms, can be used together with MOTIXTM MCU to transfer the applications to 24V/48V platforms with minor software development effort.
- Drive B6-bridge for BLDC motors in 24V/48V platforms with protection features
- Compatible with general microcontroller and MOTIXTM MCU
- High voltage capability/robustness up to 100V helps to simplify PCB design
- 16bit SPI, charge pump concept to support 100% duty cycle, undervoltage shutdown
- Overvoltage shutdown, overtemperature protection, drain-source monitoring
- Timeout watchdog, cross-current protection, off-state diagnostic, adaptive MOSFET control
- Qualified for automotive applications, product validation according to AEC-Q100
- Supply voltage range for normal operation range from 8.0 to 60V (Tj=-40°C to 175°C)
- Supply current is 62mA typ (19V-60V, -40 to 175°C), total charge driver capability is 290nC at 20KHz
- PG-TSDSO-32 package, junction temperature range from -40 to 150°C
技術規格
3Channels
3 Phase Bridge
32Pins
Surface Mount
-
8V
-40°C
400ns
-
No SVHC (25-Jun-2025)
Non-Isolated
MOSFET
TSDSO-EP
Non-Inverting
-
72V
150°C
400ns
AEC-Q100
技術文件 (1)
法規與環境保護
承擔產品生產最後程序之國家原產地:Malaysia
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證