5,000 即日起您可預購補貨
| 包裝類型 | 數量 | 單價: | 總計 |
|---|---|---|---|
| 條帶式包裝 | 1 | NT$80.450 | NT$80.45 |
| 總計 價格 | NT$80.45 | ||
| 數量 | 價格 |
|---|---|
| 1+ | NT$80.450 |
| 10+ | NT$54.910 |
| 50+ | NT$52.160 |
| 100+ | NT$49.410 |
| 250+ | NT$46.820 |
| 500+ | NT$45.540 |
| 1000+ | NT$42.300 |
| 2500+ | NT$41.950 |
產品訊息
產品總覽
The FAN7085MX_GF085 is a single high-side Gate Driver with reset input and built-in recharge FET. It is designed for high-voltage and high-speed driving of MOSFET or IGBT, which operates up to 300V. The high-voltage process and common-mode noise cancellation technique provide stable operation in the high-side driver under high-dV/dt noise circumstances. Logic input is compatible with standard CMOS outputs. The UVLO circuits prevent from malfunction when VCC and VBS are lower than the specified threshold voltage. Minimum source and sink current capability of output driver is 250 and 250mA. Built-in recharge FET to refresh bootstrap circuit is very useful for circuit topology requiring switches on low- and high-side of load.
- Floating channel designed for bootstrap operation fully operational up to 300V
- Tolerance to negative transient voltage on VS pin
- Under-voltage lockout
- CMOS Schmitt-triggered inputs with pull-down and pull-up
- High-side output out of phase with input
- Reset input
- Internal recharge FET for bootstrap refresh
應用
Industrial
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術規格
1Channels
High Side
8Pins
Surface Mount
450mA
4.5V
-40°C
560ns
-
MSL 1 - Unlimited
-
IGBT, MOSFET
SOIC
Inverting
450mA
20V
125°C
150ns
AEC-Q100
No SVHC (25-Jun-2025)
法規與環境保護
承擔產品生產最後程序之國家原產地:Thailand
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證