列印頁面
1,894 有存貨
需要更多?
1,894 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$173.540 |
| 10+ | NT$133.440 |
| 25+ | NT$123.410 |
| 50+ | NT$117.920 |
| 100+ | NT$112.430 |
| 250+ | NT$103.370 |
價格Each
最少: 1
多項: 1
NT$173.54
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商ONSEMI
製造商產品編號FAN9672Q复制
製造商標準前置時間20 週
訂購代碼2825039
技術資料表
PFC Mode of OperationContinuous Conduction Mode
Control ModeAverage Current
Frequency Mode-
Supply Voltage Min-
Supply Voltage Max30V
IC Case / PackageLQFP
No. of Pins32Pins
IC MountingSurface Mount
Switching Frequency Typ-
Switching Frequency Min55kHz
Switching Frequency Max75kHz
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Controller IC Case StyleLQFP
Duty Cycle (%)97%
Frequency75kHz
Operating Supply Current6A
Startup Current30µA
UVLO12.8V
產品總覽
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術規格
PFC Mode of Operation
Continuous Conduction Mode
Frequency Mode
-
Supply Voltage Max
30V
No. of Pins
32Pins
Switching Frequency Typ
-
Switching Frequency Max
75kHz
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Duty Cycle (%)
97%
Operating Supply Current
6A
UVLO
12.8V
Control Mode
Average Current
Supply Voltage Min
-
IC Case / Package
LQFP
IC Mounting
Surface Mount
Switching Frequency Min
55kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Controller IC Case Style
LQFP
Frequency
75kHz
Startup Current
30µA
相關產品
找到 1 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Taiwan
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Taiwan
承擔產品生產最後程序之國家
關稅編號:85423990
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下載產品合規憑證
產品合規憑證
重量 (公斤):.0004