列印頁面
不再生產
產品訊息
製造商INFINEON
製造商產品編號IR3621MPBF复制
訂購代碼1471244
技術資料表
Power Supply Controller TypeDouble Ended Controller
No. of Channels2Channels
Control ModeVoltage Mode Control
Supply Voltage Min5.5V
Supply Voltage Max14.5V
IC Case / PackageMLPQ
No. of Pins32Pins
IC MountingSurface Mount
Switching Frequency Typ-
Switching Frequency Min200kHz
Switching Frequency Max500kHz
Duty Cycle Min0%
Duty Cycle Max86.5%
TopologySynchronous Buck (Step Down)
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (17-Dec-2015)
Automotive Qualification Standard-
Controller IC Case StyleMLPQ
Frequency500kHz
Input Voltage20V
Output Current-
Output Voltage-
技術規格
Power Supply Controller Type
Double Ended Controller
Control Mode
Voltage Mode Control
Supply Voltage Max
14.5V
No. of Pins
32Pins
Switching Frequency Typ
-
Switching Frequency Max
500kHz
Duty Cycle Max
86.5%
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Automotive Qualification Standard
-
Frequency
500kHz
Output Current
-
No. of Channels
2Channels
Supply Voltage Min
5.5V
IC Case / Package
MLPQ
IC Mounting
Surface Mount
Switching Frequency Min
200kHz
Duty Cycle Min
0%
Topology
Synchronous Buck (Step Down)
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Controller IC Case Style
MLPQ
Input Voltage
20V
Output Voltage
-
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Thailand
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Thailand
承擔產品生產最後程序之國家
關稅編號:85423990
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:待通知
SVHC:No SVHC (17-Dec-2015)
下載產品合規憑證
產品合規憑證
重量 (公斤):.001