列印頁面
圖片僅供舉例說明。 請參閱產品描述。

可供訂購
製造商標準交貨時間:12 週
有貨時通知我
| 數量 | 價格 |
|---|---|
| 1+ | NT$5,418.820 |
| 10+ | NT$4,960.020 |
| 25+ | NT$4,501.210 |
| 100+ | NT$4,353.410 |
價格Each
最少: 1
多項: 1
NT$5,418.82
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號AD7716BSZ复制
製造商標準前置時間12 週
訂購代碼4016710
技術資料表
IC Function22bit Data Acquisition System
Resolution22bit
Supply Voltage Min-
Supply Voltage Max5V
Input Channel TypeSingle Ended
InterfacesSerial
IC Package TypePQFP
No. of Pins44Pins
Supply Voltage TypeDual (+/-)
Operating Temperature Min-40°C
Operating Temperature Max85°C
ADC / DAC Case StylePQFP
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
產品總覽
AD7716 is a signal processing block for data acquisition systems. The device consists of four separate A/D converter channels that are implemented using sigma-delta technology. Sigma-delta ADCs include on-chip digital filtering and, thus, the system filtering requirements are eased. Suitable for use in biomedical data acquisition (ECG Machines, EEG Machines), process control, high accuracy instrumentation and seismic systems applications.
- 22bit sigma-delta ADC
- Dynamic range of 105dB (146Hz input), ±0.003% integral nonlinearity
- On-chip low-pass digital filter
- Cut-off programmable from 584Hz to 36.5Hz
- Linear phase response, five line serial I/O and Two's complement coding
- Easy interface to DSPs and microcomputers
- Software control of filter cut-off
- ±5V supply and low power operation: 50mW
- 44 lead PQFP package
- Operating temperature range from -40 to 85°C
附註
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術規格
IC Function
22bit Data Acquisition System
Supply Voltage Min
-
Input Channel Type
Single Ended
IC Package Type
PQFP
Supply Voltage Type
Dual (+/-)
Operating Temperature Max
85°C
Product Range
-
MSL
MSL 3 - 168 hours
Resolution
22bit
Supply Voltage Max
5V
Interfaces
Serial
No. of Pins
44Pins
Operating Temperature Min
-40°C
ADC / DAC Case Style
PQFP
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
關稅編號:85423990
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.000001