列印頁面
无库存
產品訊息
製造商HOLTEK
製造商產品編號HT9170D-18SOPLF复制
訂購代碼1420879
技術資料表
IC FunctionDTMF Receiver
IC Package TypeSOP
Product Range-
Automotive Qualification Standard-
產品總覽
The HT9170D-18SOPLF is a DTMF (Dual Tone Multi Frequency) receiver in 18 pin SOP package. This receiver has integrated digital decoder, bandsplit filter function as well as power down mode and inhibit mode operations. It uses digital counting techniques to detect and decode all 16 DTMF tone pairs into 4bit code output. Highly accurate switched capacitor filters are implemented to divide tone signals into low and high group signals. A built-in dial tone rejection circuit is provided to eliminate need for prefiltering.
- Operating voltage range from 2.5V to 5.5V
- 3.58MHz crystal or ceramic resonator
- Minimal external components
- No external filter is required
- Low standby current on power down mode
- Excellent performance
- Tristate data output for MCU interface
- 1633Hz can be inhibited by INH pin
- Operating temperature range from -20°C to 75°C
應用
Communications & Networking
技術規格
IC Function
DTMF Receiver
Product Range
-
IC Package Type
SOP
Automotive Qualification Standard
-
相關產品
找到 2 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Taiwan
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Taiwan
承擔產品生產最後程序之國家
關稅編號:85423990
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
下載產品合規憑證
產品合規憑證
重量 (公斤):.00068