列印頁面
767 有存貨
需要更多?
767 件可于 3-4 個工作日後配送(英國 件庫存)
包裝選項
| 包裝類型 | 數量 | 單價: | 總計 |
|---|---|---|---|
| 條帶式包裝 | 1 | NT$75.500 | NT$75.50 |
| 總計 價格 | NT$75.50 | ||
條帶式包裝 & 複捲式
| 數量 | 價格 |
|---|---|
| 1+ | NT$75.500 |
| 10+ | NT$66.320 |
| 25+ | NT$63.260 |
| 50+ | NT$60.190 |
| 100+ | NT$57.120 |
| 250+ | NT$55.810 |
| 500+ | NT$54.490 |
| 1000+ | NT$52.200 |
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號PCLT-2AT4-TR
訂購代碼
複捲式2334369RL
條帶式包裝2334369
Product RangePCLT
技術資料表
Supply Voltage Min19V
Diode Case StyleTSSOP
Supply Voltage Max35V
IC Package TypeTSSOP-EP
No. of Pins14Pins
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product RangePCLT
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
產品總覽
Dual current limited overvoltage protected digital termination. Suitable for use in Type 1, 2 and 3 logic input termination for industrial automation, AS-interface bus input termination, I/O termination in programmable logic controller, proximity detector interface and decentralized input/output modules.
- 2 channel topology: low side input with common ground
- Input protection against -30V reverse polarity
- Enable input to meet type1, 2 and 3 characteristics of IEC 61131-2 standard
- Compatible operation with 2 and 3 wires proximity sensor according EN60947-5-2 standard
- Reduced overall dissipation
- Enhanced functional reliability
- Compact with high integration
- Surface mount package for highly automated assembly
- Insensitive to the on-state sensor impedance
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術規格
IC Function
Current Limited Overvoltage Protected Digital Termination
Diode Case Style
TSSOP
IC Package Type
TSSOP-EP
Operating Temperature Min
-25°C
Product Range
PCLT
MSL
MSL 1 - Unlimited
Supply Voltage Min
19V
Supply Voltage Max
35V
No. of Pins
14Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
相關產品
找到 1 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
關稅編號:85411000
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下載產品合規憑證
產品合規憑證
重量 (公斤):.000113