在這裡登記您有興趣的產品
| 包裝類型 | 數量 | 單價: | 總計 |
|---|---|---|---|
| 條帶式包裝 | 1 | NT$47.880 | NT$47.88 |
| 總計 價格 | NT$47.88 | ||
| 數量 | 價格 |
|---|---|
| 1+ | NT$47.880 |
| 10+ | NT$43.040 |
| 50+ | NT$41.420 |
| 100+ | NT$39.480 |
| 250+ | NT$37.220 |
| 500+ | NT$34.950 |
| 1000+ | NT$31.620 |
| 2500+ | NT$30.990 |
產品訊息
產品總覽
MCS1826GQTE-31-P is a linear hall-effect current sensor IC for AC or DC current sensing. The Hall array is differential to cancel out homogeneous or gradient stray magnetic fields. The primary conductor’s low resistance (0.6mohm) allows large currents to flow within close proximity to the integrated circuit that contains high-accuracy Hall sensors. This current generates a magnetic field, which is sensed at two different points by the integrated Hall transducers. The magnetic field difference between these two points is then converted into a voltage that is proportional to the applied current. A spinning current technique is used for a low, stable offset. The MCS1826 integrates fast over-current detection (OCD), which makes it simple to monitor the system for OC events. Applications include motor controls, audio driver current controls, load detection and management, switch-mode power supplies, and over-current fault protection.
- Immune to all external gradient magnetic fields by differential sensing
- Output voltage (VOUT) proportional to AC or DC currents
- Ratiometric VOUT from VCC supply, factory-trimmed for accuracy, no magnetic hysteresis
- Supply voltage (VCC): 3V to 5.5V
- Rated current range: ±31A
- 13.6 x VCC (mV/A) typical sensitivity
- OCD threshold: ±31A
- Offset voltage: ±15.5mV at IP = 0A, TJ = -40°C to +125°C
- TQFN-12 package
- Operating temperature (TJ): -40°C to +125°C
附註
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
技術規格
Hall Effect, Linear
-
TQFN
3V
± 31A
Analogue
-40°C
-
No SVHC (21-Jan-2025)
-
AC / DC
12Pins
5.5V
100VDC
Surface Mount
125°C
-
技術文件 (1)
法規與環境保護
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證