需要更多?
| 包裝類型 | 數量 | 單價: | 總計 |
|---|---|---|---|
| 條帶式包裝 | 1 | NT$53.490 | NT$53.49 |
| 總計 價格 | NT$53.49 | ||
| 數量 | 價格 |
|---|---|
| 1+ | NT$53.490 |
| 10+ | NT$36.030 |
| 50+ | NT$34.350 |
| 100+ | NT$32.670 |
| 250+ | NT$30.800 |
| 500+ | NT$30.490 |
| 1000+ | NT$30.220 |
產品訊息
產品總覽
The ZXCT1041E5TA is a Bidirectional Precision High-side Current Monitor that provides a fixed gain of 10 for applications where minimal external components are required. The output voltage is proportional to the differential input voltage. Direction of current flow is indicated by the Flag pin. The very low offset voltage enables a typical accuracy of 2% for sense voltages of only 10mV, giving better tolerances for small sense resistors necessary at higher currents. The wide input voltage range of 20V down to as low as 2.7V make it suitable for a range of applications. A minimum operating current of just 40A makes the ZXCT1041 particularly suitable for portable battery equipment.
- Bidirectional high side measurement
- Output voltage scaling x10
- 35µA Quiescent current
- 1% Typical accuracy
應用
Power Management, Test & Measurement, Motor Drive & Control
技術規格
35µA
Bidirectional
35µA
SOT-23
2.7V
-
-40°C
-
-
300kHz
± 1%
SOT-23
5Pins
20V
Surface Mount
125°C
-
No SVHC (04-Feb-2026)
相關產品
找到 2 個產品
法規與環境保護
承擔產品生產最後程序之國家原產地:Great Britain
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證