500 即日起您可預購補貨
| 數量 | 價格 |
|---|---|
| 1+ | NT$1,437.700 |
產品訊息
產品總覽
The LA 55-P/SP1 is a Current Transducer for the electronic measurement of DC, AC, pulsed with a galvanic isolation between the primary circuit (high power) and the secondary circuit (electronic circuit). Closed loop (compensated) current transducer using the Hall effect. Printed circuit board mounting. Insulated plastic case recognized according to UL94V-0. High immunity to external interference.
- Excellent accuracy
- Very good linearity
- Low temperature drift
- Optimized response time
- Wide frequency bandwidth
- No insertion losses
- Current overload capability
應用
Motor Drive & Control, Power Management, Test & Measurement, Maintenance & Repair, Industrial
警告
Risk of electrical shock, when operating the transducer, certain parts of the module can carry hazardous voltage. Ignoring this warning can lead to injury and/or cause serious damage.
技術規格
Closed Loop
± 12VDC to ± 15VDC
15V
0.65 %
Closed Loop Hall Effect
Voltage
Through Hole
85°C
No SVHC (25-Jun-2025)
12V
AC / DC
-100A to 100A
-100A to 100A
-100A to 100A
0.65%
-40°C
LA55 Series
相關產品
找到 2 個產品
法規與環境保護
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證