列印頁面
圖片僅供舉例說明。 請參閱產品描述。

108 有存貨
需要更多?
108 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$523.310 |
| 5+ | NT$488.440 |
| 10+ | NT$472.780 |
價格Each
最少: 1
多項: 1
NT$523.31
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商LEM
製造商產品編號HO 60-NP-0100复制
製造商標準前置時間20 週
訂購代碼2664217
Product RangeHO-NP Series
技術資料表
Sensor Output TypeVoltage
Supply Voltage Range4.5V to 5.5V
Supply Voltage DC Min4.5V
Supply Voltage DC Max5.5V
Measured CurrentAC / DC / Pulsed
Accuracy± 1.4%
Current Measuring Range DC-150A to 150A
Current Sensor TechnologyOpen Loop, Hall Effect
Current Measuring Range AC-150A to 150A
Response Time2.5µs
Primary Current60A
Secondary Signal Type2.5V
Accuracy %1.4%
Sensor MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeHO-NP Series
SVHCNo SVHC (25-Jun-2025)
產品總覽
HO 60-NP-0100 is a HO-NP series current transducer for the electronic measurement of current DC, AC, pulsed with galvanic separation between the primary and the secondary circuit. Typical applications include AC variable speed and servo motor drives, static converters for DC motor drives, battery supplied applications, uninterruptible power supplies (UPS), switched mode power supplies (SMPS), power supplies for welding applications, combiner box and solar inverter on DC side of the inverter (MPPT).
- Open loop multi-range current transducer
- Voltage output
- Single power supply of +5V
- Over-current detect 2.93 × IPN (peak value)
- EEPROM control
- Galvanic separation between primary and secondary circuit
- Low power consumption
- Compact design for THT PCB mounting
- Factory calibrated
技術規格
Sensor Output Type
Voltage
Supply Voltage DC Min
4.5V
Measured Current
AC / DC / Pulsed
Current Measuring Range DC
-150A to 150A
Current Measuring Range AC
-150A to 150A
Primary Current
60A
Accuracy %
1.4%
Operating Temperature Min
-40°C
Product Range
HO-NP Series
Supply Voltage Range
4.5V to 5.5V
Supply Voltage DC Max
5.5V
Accuracy
± 1.4%
Current Sensor Technology
Open Loop, Hall Effect
Response Time
2.5µs
Secondary Signal Type
2.5V
Sensor Mounting
Through Hole
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
關稅編號:90303370
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下載產品合規憑證
產品合規憑證
重量 (公斤):.031