列印頁面
產品訊息
製造商DANISENSE
製造商產品編號DL2000UB-10V复制
製造商標準前置時間7 週
訂購代碼3884204
Product RangeDL Series
技術資料表
Sensor Output TypeVoltage
Supply Voltage DC Min14.25V
Supply Voltage Range± 14.25V to ± 15.75V
Supply Voltage DC Max15.75V
Measured CurrentAC / DC
Accuracy-
Current Measuring Range DC-2kA to 2kA
Current Measuring Range AC1.414kA
Current Sensor TechnologyClosed Loop Flux Gate
Primary Current1.414kA, 2kA
Response Time1µs
Secondary Signal Type-
Sensor MountingScrew Mount
Operating Temperature Min-40°C
Operating Temperature Max65°C
Product RangeDL Series
SVHCNo SVHC (23-Jan-2024)
產品總覽
DL2000UB-10V is an ultra-stable, high precision (ppm class) fluxgate technology DS series current transducer for non-intrusive, isolated DC and AC current measurement up to 2000A. Typical applications include MPS for particles accelerators, gradient amplifiers for MRI devices, stable power supplies, precision drives, batteries testing and evaluation systems, power measurement and power analysis and current calibration purposes.
- 20ppm linearity, 15ppm offset
- 10V output in BNC connector at 2000A
- Fluxgate closed loop compensated technology w/ fixed excitation Hz, 2nd harmonic zero flux detection
- Industry standard DSUB 9 pin connection
- Green diode for normal operation indication
- Full aluminium body for superior EMI shielding and extended operating temperature range
- Large aperture dia 68mm for cables and bus bars
技術規格
Sensor Output Type
Voltage
Supply Voltage Range
± 14.25V to ± 15.75V
Measured Current
AC / DC
Current Measuring Range DC
-2kA to 2kA
Current Sensor Technology
Closed Loop Flux Gate
Response Time
1µs
Sensor Mounting
Screw Mount
Operating Temperature Max
65°C
SVHC
No SVHC (23-Jan-2024)
Supply Voltage DC Min
14.25V
Supply Voltage DC Max
15.75V
Accuracy
-
Current Measuring Range AC
1.414kA
Primary Current
1.414kA, 2kA
Secondary Signal Type
-
Operating Temperature Min
-40°C
Product Range
DL Series
相關產品
找到 1 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Denmark
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Denmark
承擔產品生產最後程序之國家
關稅編號:85043129
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:待通知
SVHC:No SVHC (23-Jan-2024)
下載產品合規憑證
產品合規憑證
重量 (公斤):6.3