列印頁面
圖片僅供舉例說明。 請參閱產品描述。

14 有存貨
需要更多?
14 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$489.260 |
| 10+ | NT$440.260 |
| 25+ | NT$426.140 |
| 50+ | NT$419.550 |
| 100+ | NT$412.950 |
價格Each
最少: 1
多項: 1
NT$489.26
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商KEMET
製造商產品編號C/CT-0306复制
製造商標準前置時間38 週
訂購代碼3340731
Product RangeC/CT Series
其他名稱USEX0306000000
技術資料表
Sensor Output TypeVoltage
Current Ratio-
Supply Voltage Range-
Measured CurrentAC
Accuracy Class-
Power Rating-
Accuracy-
Current Measuring Range AC100mA to 50A
Current Sensor TechnologySplit-Core
Primary Current30A
Primary Current30A
Secondary Signal Type100mV
Sensor MountingChassis Mount
Operating Temperature Min-10°C
Operating Temperature Max60°C
Secondary Current Nom-
Product RangeC/CT Series
SVHCNo SVHC (04-Feb-2026)
產品總覽
The C/CT series clamp-on current sensors can be used to measure currents in live wires. Typical applications include EMS current measurement, high performance distributions boards, power conditioners, power monitoring systems, inverters and industrial machineries.
- Compact and slim design
- Flat temperature characteristics
- Flame retardant
- RoHS compliant
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術規格
Sensor Output Type
Voltage
Supply Voltage Range
-
Accuracy Class
-
Accuracy
-
Current Sensor Technology
Split-Core
Primary Current
30A
Sensor Mounting
Chassis Mount
Operating Temperature Max
60°C
Product Range
C/CT Series
Current Ratio
-
Measured Current
AC
Power Rating
-
Current Measuring Range AC
100mA to 50A
Primary Current
30A
Secondary Signal Type
100mV
Operating Temperature Min
-10°C
Secondary Current Nom
-
SVHC
No SVHC (04-Feb-2026)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Vietnam
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Vietnam
承擔產品生產最後程序之國家
關稅編號:85043129
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.0237