列印頁面
22 有存貨
需要更多?
22 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$9,618.930 |
| 5+ | NT$9,321.130 |
| 10+ | NT$9,134.710 |
| 25+ | NT$8,948.290 |
| 50+ | NT$8,761.870 |
價格Each
最少: 1
多項: 1
NT$9,618.93
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商LEM
製造商產品編號DHR 400 C10复制
製造商標準前置時間12 週
訂購代碼1002698
Product RangeDHR Series
技術資料表
Sensor Output TypeVoltage
Supply Voltage DC Min20V
Supply Voltage Range20VDC to 50VDC
Supply Voltage DC Max50V
Measured CurrentAC / DC
Current Measuring Range DC0A to 400A
Accuracy1%
Current Sensor TechnologyOpen Loop, Hall Effect
Current Measuring Range AC0A to 400A
Primary Current400A
Response Time150ms
Accuracy %1%
Secondary Signal Type0V to 10V
Sensor MountingPanel Mount
Operating Temperature Min-40°C
Operating Temperature Max70°C
Product RangeDHR Series
SVHCNo SVHC (25-Jun-2025)
產品總覽
The DHR-C10 series panel-mounting AC/DC Current Transducer for the electronic measurement of DC and distorted AC waveform currents with galvanic isolation between the primary circuit (power) and the secondary circuit (measurement). It offers true rms 0 to 10V voltage output.
- VFD and SCR waveforms current measurement
- Isolated plastic case recognized according to UL94V-0
- Large aperture for cable up to 32mm diameter
- High isolation between primary and secondary circuits
- Eliminates insertion loss
- Easy installation
應用
Sensing & Instrumentation, Motor Drive & Control, Power Management, Test & Measurement
技術規格
Sensor Output Type
Voltage
Supply Voltage Range
20VDC to 50VDC
Measured Current
AC / DC
Accuracy
1%
Current Measuring Range AC
0A to 400A
Response Time
150ms
Secondary Signal Type
0V to 10V
Operating Temperature Min
-40°C
Product Range
DHR Series
Supply Voltage DC Min
20V
Supply Voltage DC Max
50V
Current Measuring Range DC
0A to 400A
Current Sensor Technology
Open Loop, Hall Effect
Primary Current
400A
Accuracy %
1%
Sensor Mounting
Panel Mount
Operating Temperature Max
70°C
SVHC
No SVHC (25-Jun-2025)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
關稅編號:85043129
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下載產品合規憑證
產品合規憑證
重量 (公斤):.26