列印頁面
可供訂購
製造商標準交貨時間:14 週
有貨時通知我
| 數量 | 價格 |
|---|---|
| 1+ | NT$3,954.030 |
價格Each
最少: 1
多項: 1
NT$3,954.03
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商DWYER
製造商產品編號MSCS-220015复制
製造商標準前置時間14 週
訂購代碼4288144
Product RangeMSCS Series
技術資料表
Supply Voltage Range-
Measured Current-
Accuracy-
Current Sensor TechnologySplit Core
Primary Current0.15A to 60A
Sensor MountingFlange
Operating Temperature Min-15°C
Operating Temperature Max60°C
Product RangeMSCS Series
SVHCNo SVHC (04-Feb-2026)
產品總覽
MSCS-220015 is a miniature split core current switch low cost solution for monitoring on and off status of light to medium current loads in compact spaces. This unit has a split core design and has a fixed set point of 0.15 amps. It is designed to detect changes in operating current to prevent motor belt loss, slippage, or mechanical failure. Typical applications include BAS, HVAC and small industrial motors.
- Integral mounting flange for quick installation
- Compact size fits in any space
- Amperage range from 0.15 to 60A
- Power requirements: none, self-powered
- Temperature limits is 5 to 140°F (-15 to 60°C)
- Humidity limits is 0 to 95%, non-condensing
- 300VAC RMS isolation voltage
- 50/60Hz frequency
- UL 94 V-0 flammability rated, ABS plastic housing
- cULus compliance
技術規格
Supply Voltage Range
-
Accuracy
-
Primary Current
0.15A to 60A
Operating Temperature Min
-15°C
Product Range
MSCS Series
Measured Current
-
Current Sensor Technology
Split Core
Sensor Mounting
Flange
Operating Temperature Max
60°C
SVHC
No SVHC (04-Feb-2026)
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
關稅編號:85365080
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.136078