列印頁面
圖片僅供舉例說明。 請參閱產品描述。

4 有存貨
216 即日起您可預購補貨
4 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$749.400 |
| 10+ | NT$677.020 |
價格Each
最少: 1
多項: 1
NT$749.40
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商KEMET
製造商產品編號C/CT-1216复制
製造商標準前置時間64 週
訂購代碼2817286
Product RangeC/CT Series
其他名稱USEX1216000000
技術資料表
Sensor Output TypeCurrent
Current Ratio-
Supply Voltage DC Min400mV
Supply Voltage Range-
Accuracy Class-
Supply Voltage DC Max7.5V
Measured CurrentAC
Power Rating-
Accuracy-
Current Sensor TechnologySplit-Core
Primary Current120A
Primary Current120A
Secondary Signal Type400mV
Sensor MountingChassis Mount
Operating Temperature Min-10°C
Operating Temperature Max60°C
Secondary Current Nom-
Product RangeC/CT Series
SVHCNo SVHC (04-Feb-2026)
產品總覽
The C/CT series clamp-on current sensors can be used to measure currents in live wires. Typical applications include EMS current measurement, high performance distributions boards, power conditioners, power monitoring systems, inverters and industrial machineries.
- Compact and slim design
- Flat temperature characteristics
- Flame retardant
技術規格
Sensor Output Type
Current
Supply Voltage DC Min
400mV
Accuracy Class
-
Measured Current
AC
Accuracy
-
Primary Current
120A
Secondary Signal Type
400mV
Operating Temperature Min
-10°C
Secondary Current Nom
-
SVHC
No SVHC (04-Feb-2026)
Current Ratio
-
Supply Voltage Range
-
Supply Voltage DC Max
7.5V
Power Rating
-
Current Sensor Technology
Split-Core
Primary Current
120A
Sensor Mounting
Chassis Mount
Operating Temperature Max
60°C
Product Range
C/CT Series
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Vietnam
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Vietnam
承擔產品生產最後程序之國家
關稅編號:85043129
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.0633