列印頁面
可供訂購
製造商標準交貨時間:13 週
有貨時通知我
| 數量 | 價格 |
|---|---|
| 1+ | NT$6,111.150 |
價格Each
最少: 1
多項: 1
NT$6,111.15
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商DWYER
製造商產品編號SCT20-103复制
製造商標準前置時間13 週
訂購代碼4288147
Product RangeSCT Series
技術資料表
Supply Voltage Range-
Measured Current-
Accuracy± 2%
Current Sensor TechnologySplit Core
Primary Current20A, 100A, 150 A
Sensor MountingFlange
Operating Temperature Min-15°C
Operating Temperature Max60°C
Product RangeSCT Series
SVHCNo SVHC (04-Feb-2026)
產品總覽
SCT20-103 is a SCT series current transformer which continuously measure the current consumption of pumps, fans, boilers, solar panels and chillers for use in energy monitoring. Split core configuration allows the current transformer to be installed on new and existing installations. Snap-on mounting bracket allows for quick installation of replacement transformers.
- 20/100/150A range, 0 to 10VDC output range, self-powered power requirement
- 150A maximum continuous operating current
- 0 to 95% non-condensing humidity limits, 2s response time
- 600VAC RMS isolation voltage, 50/60Hz frequency
- UL, V-O flammability rated, type 66 nylon enclosure rating
- cUL, UL agency approvals
- Temperature limits range from -15 to 60°C
技術規格
Supply Voltage Range
-
Accuracy
± 2%
Primary Current
20A, 100A, 150 A
Operating Temperature Min
-15°C
Product Range
SCT Series
Measured Current
-
Current Sensor Technology
Split Core
Sensor Mounting
Flange
Operating Temperature Max
60°C
SVHC
No SVHC (04-Feb-2026)
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
關稅編號:85365080
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.158757