列印頁面
圖片僅供舉例說明。 請參閱產品描述。

不再生產
產品訊息
製造商HONEYWELL
製造商產品編號CSLA2CD复制
訂購代碼1082269
Product RangeCSLA Series
技術資料表
Sensor Output TypeVoltage
Supply Voltage Range6VDC to 12VDC
Measured CurrentAC / DC
Current Measuring Range DC-72A to 72A
Accuracy-
Current Sensor TechnologyHall Effect
Current Measuring Range AC-72A to 72A
Response Time3µs
Primary Current72A
Sensor MountingThrough Hole
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product RangeCSLA Series
產品總覽
MICRO SWITCH CS series linear current sensors incorporate our 91SS12-2 and SS94A1 linear output Hall effect transducer (LOHETTM). The sensing element is assembled in a printed circuit board mountable housing. Normal mounting is with 0.375 inch long 4-40 screw and square nut (not provided) inserted in the housing or a 6-20 self-tapping screw. The combination of the sensor, flux collector, and housing comprises the holder assembly. These sensors are ratiometric.
- Linear output
- AC or DC current sensing
- Through-hole design
- Fast response time
- Output voltage isolation from input
- Minimum energy dissipation
- Maximum current limited only by conductor size
- Adjustable performance and built-in temperature compensation assures reliable operation
- Accurate, low cost sensing
- Operating temperature range -25 to 85°C
- PBT polyester housing
技術規格
Sensor Output Type
Voltage
Measured Current
AC / DC
Accuracy
-
Current Measuring Range AC
-72A to 72A
Primary Current
72A
Operating Temperature Min
-25°C
Product Range
CSLA Series
Supply Voltage Range
6VDC to 12VDC
Current Measuring Range DC
-72A to 72A
Current Sensor Technology
Hall Effect
Response Time
3µs
Sensor Mounting
Through Hole
Operating Temperature Max
85°C
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Mexico
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Mexico
承擔產品生產最後程序之國家
關稅編號:90303370
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
下載產品合規憑證
產品合規憑證
重量 (公斤):.247389