列印頁面
6,868 有存貨
需要更多?
6,868 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$48.630 |
| 10+ | NT$39.920 |
| 25+ | NT$38.000 |
| 50+ | NT$36.810 |
| 100+ | NT$35.500 |
| 200+ | NT$32.400 |
價格Each
最少: 1
多項: 1
NT$48.63
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商MULTICOMP
製造商產品編號HCZ-D5-A复制
製造商標準前置時間10 週
訂購代碼1891428
技術資料表
Sensor Output Type-
Humidity Range99% Relative Humidity
Supply Voltage Min-
Supply Voltage Max1V
Sensor TerminalsThrough Hole
Sensitivity± 2%
Sensing Accuracy5%
Sensor MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max60°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
產品總覽
HCZ-D5-A Humidity Sensor from the HCZ Series offers accurate humidity measurement within a range of 20% to 90% RH with a 5% accuracy. Designed for through-hole mounting, this enclosed sensor is ideal for various environmental monitoring applications. Its robust construction ensures reliable performance and durability, making it suitable for integrating into electronic projects and systems where precise humidity control and measurement are essential.
- Sensor case : PBT, sensing material : polymer
- 1Vrms rated voltage
- 0.2mW rated power
- Operating Temperature range - 60°C
技術規格
Sensor Output Type
-
Supply Voltage Min
-
Sensor Terminals
Through Hole
Sensing Accuracy
5%
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Humidity Range
99% Relative Humidity
Supply Voltage Max
1V
Sensitivity
± 2%
Sensor Mounting
Through Hole
Operating Temperature Max
60°C
Qualification
-
技術文件 (1)
HCZ-D5-A 的替代選擇
找到 1 個產品
相關產品
找到 2 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Taiwan
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Taiwan
承擔產品生產最後程序之國家
關稅編號:90258080
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.000907