列印頁面
圖片僅供舉例說明。 請參閱產品描述。

可供訂購
製造商標準交貨時間:6 週
有貨時通知我
| 數量 | 價格 |
|---|---|
| 1+ | NT$33,032.880 |
價格Each
最少: 1
多項: 1
NT$33,032.88
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商DWYER
製造商產品編號CLS2-W11RK1-019复制
製造商標準前置時間6 週
訂購代碼4289340
Product RangeCLS2 Series
技術資料表
Level Switch TypeLevel Switch
Media TypeLiquid
Process Connection Type3/4" NPT Male
Operating Pressure Max365psi
Housing Material316 Stainless Steel
Switch OutputDPDT
Electrical ConnectionScrew
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeCLS2 Series
SVHCNo SVHC (04-Feb-2026)
產品總覽
CLS2-W11RK1-019 is a series CL2 weatherproof capacitive level switch with 19" probe. The Series CLS2 capacitive level switch is a capacitive technology level switch which can be used for liquids, powders and bulk materials. It is offered with PVDF and 316 SS wetted material, weatherproof enclosure, DPDT output. Typical applications include sewage and wastewater, food and beverage, pharmaceuticals, sumps, boilers and steam generators, caustics and acids and reservoirs.
- No moving parts permitting for no jams, no wear, nothing to break, and no maintenance
- Impulse RF admittance measurement combined with an active guard
- Immune to external RF sources and minimal interference with radio communication
- Automatic calibration with no need to turn calibration pots
- Coat guard probe is not affected by sticky, dusty, or clingy materials
- Status indication via an ultra-high brightness external red LED switch status indicator
- Time delay prevents false alarms from material splashing, agitation
- Removable terminal block snaps in and out enabling easy wiring outside of the enclosure
- 3/4˝ male NPT process connection
附註
Extension rods sold separately.
技術規格
Level Switch Type
Level Switch
Process Connection Type
3/4" NPT Male
Housing Material
316 Stainless Steel
Electrical Connection
Screw
Supply Voltage Max
-
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Media Type
Liquid
Operating Pressure Max
365psi
Switch Output
DPDT
Supply Voltage Min
-
Operating Temperature Min
-40°C
Product Range
CLS2 Series
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
關稅編號:90261029
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):2.063845