需要更多?
| 數量 | 價格 |
|---|---|
| 1+ | NT$18,846.640 |
| 5+ | NT$18,263.140 |
| 10+ | NT$17,897.880 |
| 25+ | NT$17,532.620 |
| 50+ | NT$17,167.360 |
| 100+ | NT$16,802.090 |
產品訊息
產品總覽
FMX11-CA11FS10 is a Waterpilot FMX11 series, pressure sensor for hydrostatic level measurement in freshwater applications. It is used in level measurement in groundwater wells suitable for narrow 1" pipes, surface water monitoring in rivers and lakes and level monitoring in the extraction of drinking water, e.g., in water towers. The compact size 22mm makes this an excellent choice for applications in boreholes and small-diameter stilling wells. It is flexible and used in fresh water applications thanks to the very compact design and materials that are suitable for drinking water.
- Easy and quick to install and commission
- Simple and reliable transmitter for various drinking water applications
- Robust construction for durable long-term services
- Hydrostatic pressure measuring principle
- Non-hazardous area + C/US ordinary location, UK marking approval
- 4 to 20mA output current, supply voltage range from 8 to 28VDC
- 400mbar/40kPa/6psi gauge, 4mH2O/13ftH2O/160inH2O (sensor range)
- 10m cable probe connection, long term stability is 0.1% of URL/year
- Ambient temperature range from -10°C to +70°C
附註
This product comes with 5-year warranty.
技術規格
Clamp
Absolute
28VDC
-
316L Stainless Steel
Cable
-10°C
Waterpilot FMX11 Series
400mbar
± 0.35%
Analogue
22mA
0
28VDC
70°C
To Be Advised
技術文件 (1)
相關產品
找到 5 個產品
法規與環境保護
承擔產品生產最後程序之國家原產地:Germany
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證