需要更多?
| 數量 | 價格 |
|---|---|
| 1+ | NT$170.560 |
| 5+ | NT$170.480 |
| 10+ | NT$170.400 |
| 50+ | NT$170.320 |
| 100+ | NT$170.230 |
| 250+ | NT$160.030 |
產品訊息
產品總覽
The OPB822SD series Slotted Switch consists of two infrared emitting diodes and two NPN silicon phototransistors mounted on opposite sides of a 0.090” (2.29mm) wide slot. OPB822 uses a side-by-side mounting configuration. OPB822SD has the aperture in front of both phototransistors and both emitters. Dual channels enable direction of travel sensing. With the low-cost plastic housing reduces possible interference from ambient light and provides protection from dust and dirt. Phototransistor switching occurs when an opaque object passes through the device slot.
- Non-contact switching
- Single or double apertures for high resolution
- Choice of slot widths
- Choice of side-by-side or over/under dual channels
- Choice of electrical outputs
- 2m Cable or plug M12
應用
Sensing & Instrumentation, Signal Processing, Automation & Process Control, Safety, Industrial
技術規格
Through Beam
2.286mm
-
20mA
2V
30mA
Phototransistor
Panel, Through Hole
85°C
-
4.06mm
-
0.254mm
Module
30V
1.7V
-
-40°C
-
No SVHC (27-Jun-2024)
法規與環境保護
承擔產品生產最後程序之國家原產地:Mexico
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證