需要更多?
| 數量 | 價格 |
|---|---|
| 1+ | NT$468.280 |
產品訊息
產品總覽
SEN0381 is a digital IR proximity sensor with button and indicator. It provides adjustable detection distance within 0 to 200cm and comes with real-time status feedback. Press down the button, then the indicator starts to flash, this time the detection distance can be adjusted. The sensor will auto detect and save the distance between it and obstacles ahead. In addition, this sensor is equipped with 3PIN data cable (digital signal output) that can be directly plugged into an Arduino IO expansion board. The product can be widely used in applications like smart home, house security, intelligent detection and control, robot obstacle, and so on. The sensor is based on the principle of diffuse reflection of IR light on objects.
- Wide range of applications
- Onboard button for detection distance adjustment
- Power supply is 5V, detection distance range from 0 to 200cm(adjustable)
- Output: switch quantity(active-high), detection angle: 30-40°coning angle
- Detection mode: active, waterproof performance: IP67
技術規格
2m
Digital
-
-
5V
2m
Diffuse Reflective
3 Pin Data Cable
5V
No SVHC (04-Feb-2026)
技術文件 (1)
法規與環境保護
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證