列印頁面
圖片僅供舉例說明。 請參閱產品描述。
1 有存貨
需要更多?
1 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$5,819.020 |
價格Each
最少: 1
多項: 1
NT$5,819.02
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號SM312WQD
訂購代碼4241911
Product RangeMini-Beam Series
技術資料表
Sensing Range Max130mm
Sensor TypeSelf-Contained Photoelectric Sensor
Sensing Distance Max130mm
Sensing MethodDivergent Diffuse
Sensor Output TypeNPN / PNP
Product RangeMini-Beam Series
Supply Voltage DC Min10V
Connection Method4 Pin M12 Connector
Supply Voltage Min10V
Supply Voltage DC Max30V
Supply Voltage Max30V
Qualification-
IP RatingIP67
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (15-Jan-2018)
產品總覽
- MINI-BEAM® self-contained photoelectric, DC voltage series sensor
- 10V to 30VDC input voltage with bipolar NPN/PNP outputs
- IP67 IP rating, infrared LED sensing beam, DC power
- Proximity sensing beam, divergent sensing mode
- Rectangular housing style, thermoplastic primary housing material
- 130mm maximum sensing distance, 1ms output response time
- 300µs repeatability, acrylic lens material, encapsulated, quick disconnect
- Infrared, 880nm LED range, euro-style quick-disconnect fitting
- Protected against reverse polarity and transient voltages
- Operating temperature range from -20°C to +70°C
技術規格
Sensing Range Max
130mm
Sensing Distance Max
130mm
Sensor Output Type
NPN / PNP
Supply Voltage DC Min
10V
Supply Voltage Min
10V
Supply Voltage Max
30V
IP Rating
IP67
Operating Temperature Max
70°C
Sensor Type
Self-Contained Photoelectric Sensor
Sensing Method
Divergent Diffuse
Product Range
Mini-Beam Series
Connection Method
4 Pin M12 Connector
Supply Voltage DC Max
30V
Qualification
-
Operating Temperature Min
-20°C
SVHC
No SVHC (15-Jan-2018)
SM312WQD 的替代選擇
找到 1 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
關稅編號:85365019
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (15-Jan-2018)
下載產品合規憑證
產品合規憑證
重量 (公斤):.06