列印頁面
圖片僅供舉例說明。 請參閱產品描述。

可供訂購
有貨時通知我
| 數量 | 價格 |
|---|---|
| 1+ | NT$3,862.310 |
| 5+ | NT$3,738.450 |
| 10+ | NT$3,622.700 |
| 25+ | NT$3,550.250 |
| 50+ | NT$3,477.800 |
| 100+ | NT$3,405.340 |
價格Each
最少: 1
多項: 1
NT$3,862.31
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號E2KF10MC1复制
製造商標準前置時間24 週
訂購代碼1603020
Product RangeE2K-F Series
其他名稱E2K-F10MC1
技術資料表
Sensor TypeCapacitive
Sensing Distance Min0mm
Sensing Range Max10mm
Sensing Distance Max10mm
Sensor Output TypeNPN
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Supply Voltage Min10V
Supply Voltage Max30V
Sensor Case / Package-
Sensor TerminalsWire Leads
Sensor Body MaterialABS (Acrylonitrile Butadiene Styrene)
IP RatingIP66
Operating Temperature Min-10°C
Operating Temperature Max55°C
Product RangeE2K-F Series
SVHCNo SVHC (17-Dec-2014)
產品總覽
The E2K-F10MC1 is a Flat Capacitive Sensor with excellent space efficiency. It is used for detecting ferrous metal. 50 x 50 x 1mm grounded metal plate is used as standard sensing object. The case is made of heat-resistant ABS. It provides reverse polarity and surge suppressor protection. It features flat sensor with excellent space efficiency and direct mounting onto a metallic surface is possible.
- Red detection indicator
- DC 3-wire model
- 12 Turns of sensitivity adjustment
- Normally open operation mode
- NPN open collector control output
- IP66 Protection rating
應用
Sensing & Instrumentation
技術規格
Sensor Type
Capacitive
Sensing Range Max
10mm
Sensor Output Type
NPN
Supply Voltage DC Max
30V
Supply Voltage Max
30V
Sensor Terminals
Wire Leads
IP Rating
IP66
Operating Temperature Max
55°C
SVHC
No SVHC (17-Dec-2014)
Sensing Distance Min
0mm
Sensing Distance Max
10mm
Supply Voltage DC Min
10V
Supply Voltage Min
10V
Sensor Case / Package
-
Sensor Body Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-10°C
Product Range
E2K-F Series
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Japan
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Japan
承擔產品生產最後程序之國家
關稅編號:90318080
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (17-Dec-2014)
下載產品合規憑證
產品合規憑證
重量 (公斤):.054