列印頁面
圖片僅供舉例說明。 請參閱產品描述。

10 有存貨
需要更多?
10 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$8,184.480 |
價格Each
最少: 1
多項: 1
NT$8,184.48
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號USR30-AADA复制
製造商標準前置時間6 週
訂購代碼4909494
技術資料表
Frequency Min-
Frequency Max80GHz
Operating Pressure Max960mbar
Detection Range Max35m
Supply Voltage Nom-
Output InterfaceUART
Sensor Case / PackageModule
Housing MaterialPBT (Polybutylene Terephthalate)
Sensor Output TypeDigital
No. of Pins12Pins
SSB Noise Figure Typ-
Electrical ConnectionConnector
Supply Voltage Min3.2VDC
Supply Voltage Max5.5VDC
Voltage Conversion Gain Typ-
AntennaInternal
No. of Rx Antennas3Antennas
No. of Rx Antennas Max3Antennas
No. of Tx Antennas1Antennas
No. of Tx Antennas Max1Antennas
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
技術規格
Frequency Min
-
Operating Pressure Max
960mbar
Detection Range Max
35m
Output Interface
UART
Housing Material
PBT (Polybutylene Terephthalate)
No. of Pins
12Pins
Electrical Connection
Connector
Supply Voltage Max
5.5VDC
Antenna
Internal
No. of Rx Antennas Max
3Antennas
No. of Tx Antennas Max
1Antennas
Operating Temperature Max
85°C
Qualification
-
Frequency Max
80GHz
Accuracy
± 2mm for Liquids, ± 10mm for Bulk Solids
Supply Voltage Nom
-
Sensor Case / Package
Module
Sensor Output Type
Digital
SSB Noise Figure Typ
-
Supply Voltage Min
3.2VDC
Voltage Conversion Gain Typ
-
No. of Rx Antennas
3Antennas
No. of Tx Antennas
1Antennas
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Germany
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Germany
承擔產品生產最後程序之國家
關稅編號:90268080
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:Y-Ex
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:待通知
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.06