列印頁面
3 有存貨
需要更多?
3 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$33,246.340 |
價格Each
最少: 1
多項: 1
NT$33,246.34
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號ADIS16507-3/PCBZ
訂購代碼4628239
技術資料表
Board TypeEvaluation Kit
IC / Module UsedADIS16507
Application Sub Type3-Axis Digital Accelerometer / Gyroscope / Miniature MEMS IMU
Kit ContentsEvaluation Board ADIS16507
SVHCNo SVHC (25-Jun-2025)
產品總覽
ADIS16507-3/PCBZ breakout board provides a convenient method for establishing a prototype connection between each ADIS16507 IMU model and an embedded processor platform. ADIS16507-3/PCBZ breakout board connects to J1 on the EVAL-ADIS2 evaluation system, as well. This breakout board will support reliable communications over ribbon cables that are up to 20cm in length, but it is always a good idea to validate signal integrity before relying on this type of connection to support a critical communication link.
- Small size: 33.25mm x 30.75mm
- Convenient connector: 16-pin (2x8), 2mm-pitch
- Mounting holes (2.3mm diameter) in each corner (4x)
- Includes an ADIS16507-3BMLZ IMU
- ±2000dps gyroscope measurement range
- ±40g accelerometer measurement range
技術規格
Board Type
Evaluation Kit
Application Sub Type
3-Axis Digital Accelerometer / Gyroscope / Miniature MEMS IMU
SVHC
No SVHC (25-Jun-2025)
IC / Module Used
ADIS16507
Kit Contents
Evaluation Board ADIS16507
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
關稅編號:84733020
US ECCN:7A994
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下載產品合規憑證
產品合規憑證
重量 (公斤):.00001