3 即日起您可預購補貨
| 數量 | 價格 |
|---|---|
| 1+ | NT$3,628.230 |
產品訊息
產品總覽
EVAL-ADXL1003Z is a simple evaluation board that allows users to quickly evaluate the performance of the ADXL1003 vibration sensor. The EVAL-ADXL1003Z is designed to mount on to a mechanical shaker and is constructed of an extra thick PCB, measuring 20.3mm x 20.3mm. Screw holes are supplied for rigid mounting to the shaker block. This design allows users to evaluate the full performance range of the ADXL1003 vibration sensor without needing to solder the device to a separate test board. A simple RC low-pass filter is provided at the output with a -3dB bandwidth determined by the selected device under test. Components can be replaced to allow users to implement their own application specific low-pass filter on the output of the device.
警告
EVAL-ADXL1003Z evaluation boards are not reverse polarity protected. Reversing the power supply or applying inappropriate voltages to any pin may damage the board or the devices on the board.
附註
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術規格
Evaluation Board
Vibration Sensor
No SVHC (04-Feb-2026)
ADXL1003
Evaluation Board ADXL1003
技術文件 (1)
相關產品
找到 1 個產品
法規與環境保護
承擔產品生產最後程序之國家原產地:Canada
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證