需要更多?
| 數量 | 價格 |
|---|---|
| 1+ | NT$4,415.390 |
| 5+ | NT$3,863.470 |
| 10+ | NT$3,201.160 |
| 50+ | NT$2,936.730 |
產品訊息
產品總覽
HEDS-9940EVB is an AEDR-9940 evaluation board with 2 units of code wheel, multiple optical radius 256, 400, 512, 720 CPR base. The AEDR-9940 is a three-channel reflective optical encoder. Selectable and programmable options are available for three-channel digital or analogue differential A, B, and I output. The AEDR-9940 in analogue encoder modes, with three channel differential analogue outputs (Sine+, Sine-; Cos+, Cos-; I+, I-), can be interfaced directly with external interpolators available. The AEDR-9940 digital encoder mode offers two-channel (AB) quadrature digital outputs and a third channel digital index outputs. Suitable for Closed-loop stepper motors, small motors, actuators, industrial printers, robotics, card readers, PTZ camera, portable medical equipment, optometric equipment, linear stages applications.
- AEDR-9940: operating voltage of 3.3V and 5.0V supply
- Built-in LED current regulation
- Wide operating temperature range from -40°C to 115°C
- Translucent protection compound
技術規格
Evaluation Board
Incremental Encoder
No SVHC (07-Nov-2024)
AEDR-9940
Evaluation Board AEDR-9940, 2 Units of Code Wheel, Optical radius 256, 400, 512, 720 CPR Base
技術文件 (1)
法規與環境保護
承擔產品生產最後程序之國家原產地:Malaysia
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證