需要更多?
| 數量 | 價格 |
|---|---|
| 1+ | NT$3,795.350 |
產品訊息
產品總覽
DK-20380HT is a development kit for IAM-20380HT automotive grade motion sensor. This is a comprehensive development platform for IAM-20380HT, a grade2 3-axis automotive grade MEMS gyroscope qualified according to AEC-Q100 reliability matrix. It is equipped with an on-board IAM-20380HT sensor. Part of the SmartAutomotive platform, the DK-20380HT is designed around Atmel’s SAMG55 Cortex-M4 MCU, and can be used by developers for rapid evaluation and development of TDK InvenSense non-safety Automotive MEMS based solutions. This development kit includes an on-board Embedded Debugger, so external tools aren’t required to program or debug the SAMG55 MCU. The development kit comes with evaluation software including MotionLink, a GUI based development tool and embedded motion drivers for IAM-20380HT. MotionLink is a GUI based development tool included with the platform. It can be used to capture and visualize the sensor data from the on-board IAM-20380HT motion sensor.
- IAM-20380HT: operating voltage range from 1.71 to 3.6V
- Suitable for navigation systems aids for dead reckoning and lift gate motion detection applications
內容
Development board IAM-20380HT, Software.
技術規格
Development Kit
3-Axis Gyroscope Motion Tracking Device
No SVHC (25-Jun-2025)
IAM-20380HT
Development Board IAM-20380HT, Software
技術文件 (1)
法規與環境保護
承擔產品生產最後程序之國家原產地:Taiwan
承擔產品生產最後程序之國家
RoHS
產品合規憑證