需要更多?
| 數量 | 價格 |
|---|---|
| 1+ | NT$5,968.850 |
產品訊息
產品總覽
DC491A is a demo board for the LTC1923 high efficiency thermoelectric cooler controller. This demonstration circuit features the LTC1923EUH thermoelectric cooler (TEC) controller. The LTC1923EUH comes in a small 32-lead QFN package (5mm by 5mm). Since the switching frequency of the circuit is 1MHz, small size inductors and capacitors are used as output filters. The main components are within a small assembly area about 0.75" by 0.5". DC491 provides a complete temperature control solution for TEC based temperature control of fibre-optic lasers. Laser temperature may be controlled at temperatures above or below ambient with set point stability typically well within 0.05°C over widely varying ambient temperature.
- 2.7 to 5.5V input voltage range
附註
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術規格
Demonstration Board
Thermoelectric Cooler Controller
No SVHC (04-Feb-2026)
LTC1923
Demonstration Board LTC1923
技術文件 (1)
相關產品
找到 2 個產品
法規與環境保護
承擔產品生產最後程序之國家原產地:Ireland
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證